Similar
Similar

EL5150IW-T7 | |
|---|---|
DigiKey Part Number | 20-EL5150IW-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5150IW-T7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.35mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 40 MHz | Package / Case SOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA847IDBVR | Texas Instruments | 74,484 | 296-46172-1-ND | ¥1,271.00000 | Similar |
| OPA847IDBVT | Texas Instruments | 61 | 296-15172-1-ND | ¥1,669.00000 | Similar |


