
EL5130IS-T13 | |
|---|---|
DigiKey Part Number | EL5130IS-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5130IS-T13 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5130IS-T13 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.54mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.27 µA | Base Product Number |

