
EL4501IU-T7 | |
|---|---|
DigiKey Part Number | EL4501IU-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL4501IU-T7 |
Description | IC AMP VFE 24QSOP |
Customer Reference | |
Detailed Description | Video Amp 1 Video Front End (VFE) 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4501IU-T7 Models |
Category | Current - Supply 10.5 mA |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video Front End (VFE) | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 24-QSOP |
-3db Bandwidth 100 MHz | Base Product Number |
Slew Rate 96V/µs |

