
EL1516AIY | |
---|---|
DigiKey Part Number | EL1516AIY-ND |
Manufacturer | |
Manufacturer Product Number | EL1516AIY |
Description | IC OPAMP DIFF 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL1516AIY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 128V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.7mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |