
D2-92683-QR | |
|---|---|
DigiKey Part Number | D2-92683-QR-ND |
Manufacturer | |
Manufacturer Product Number | D2-92683-QR |
Description | IC FIP 12-CH 72-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 12 Channel 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | D2-92683-QR Models |
Category | Interface I2S, SPI |
Manufacturer Renesas Electronics Corporation | Specifications Class D |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Fully Integrated Processor | Package / Case 72-VFQFN Exposed Pad |
Applications Audio | Supplier Device Package 72-QFN (10x10) |
Number of Channels 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,431.11333 | ¥429,334 |
| Unit Price without JCT: | ¥1,431.11333 |
|---|---|
| Unit Price with JCT: | ¥1,574.22466 |

