
CA5420AM | |
|---|---|
DigiKey Part Number | CA5420AM-ND |
Manufacturer | |
Manufacturer Product Number | CA5420AM |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CA5420AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 450µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


