Differential Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3054M96

DigiKey Part Number
CA3054M96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA3054M96
Description
IC OPAMP DIFF 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Differential Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CA3054M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
10 µA
Mfr
Voltage - Input Offset
450 µV
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Amplifier Type
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
14-SOIC
Gain Bandwidth Product
550 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.