Similar

BCR12FM-12LB#BB0 | |
|---|---|
DigiKey Part Number | BCR12FM-12LB#BB0-ND |
Manufacturer | |
Manufacturer Product Number | BCR12FM-12LB#BB0 |
Description | TRIAC 600V 12A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BCR12FM-12LB#BB0 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 50Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220FP |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6012LH5TP | Littelfuse Inc. | 823 | F7282-ND | ¥671.00000 | Similar |


