
AT45DQ321-MWHF-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-MWHF-TTR-ND - Tape & Reel (TR) 1695-AT45DQ321-MWHF-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MWHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MWHF-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8VDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-VDFN (6x8) |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-MWHF-T | Renesas Electronics Corporation | 3,495 | 1265-1099-1-ND | ¥877.00000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥889.00000 | ¥889 |
| 10 | ¥828.90000 | ¥8,289 |
| 25 | ¥804.40000 | ¥20,110 |
| 50 | ¥785.72000 | ¥39,286 |
| 100 | ¥767.06000 | ¥76,706 |
| 250 | ¥742.53200 | ¥185,633 |
| 500 | ¥724.16400 | ¥362,082 |
| 1,000 | ¥706.02300 | ¥706,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥688.16550 | ¥1,376,331 |
| Unit Price without JCT: | ¥889.00000 |
|---|---|
| Unit Price with JCT: | ¥977.90000 |

