
AT25SL128A-SHE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL128A-SHE-TTR-ND - Tape & Reel (TR) 1695-AT25SL128A-SHE-TCT-ND - Cut Tape (CT) 1695-AT25SL128A-SHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-SHE-T |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 150µs, 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SL1281C-SUE-T | Renesas Electronics Corporation | 0 | 1695-AT25SL1281C-SUE-TTR-ND | ¥189.56400 | MFR Recommended |
| AT25QL128A-SHE-T | Renesas Electronics Corporation | 3,661 | 1695-AT25QL128A-SHE-TCT-ND | ¥273.00000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥304.00000 | ¥304 |
| 10 | ¥284.70000 | ¥2,847 |
| 25 | ¥276.60000 | ¥6,915 |
| 50 | ¥270.38000 | ¥13,519 |
| 100 | ¥264.15000 | ¥26,415 |
| 250 | ¥255.93200 | ¥63,983 |
| 500 | ¥249.73800 | ¥124,869 |
| 1,000 | ¥243.59500 | ¥243,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥300.99075 | ¥1,203,963 |
| Unit Price without JCT: | ¥304.00000 |
|---|---|
| Unit Price with JCT: | ¥334.40000 |

