
AT25PE40-SHN-T | |
---|---|
DigiKey Part Number | 1265-1324-2-ND - Tape & Reel (TR) 1265-1324-1-ND - Cut Tape (CT) 1265-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE40-SHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE40-SHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥200.00000 | ¥200 |
10 | ¥188.00000 | ¥1,880 |
25 | ¥182.80000 | ¥4,570 |
50 | ¥178.74000 | ¥8,937 |
100 | ¥174.69000 | ¥17,469 |
250 | ¥169.33600 | ¥42,334 |
500 | ¥165.28600 | ¥82,643 |
1,000 | ¥161.26200 | ¥161,262 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥169.85400 | ¥339,708 |
4,000 | ¥165.59950 | ¥662,398 |
6,000 | ¥163.14117 | ¥978,847 |
Unit Price without JCT: | ¥200.00000 |
---|---|
Unit Price with JCT: | ¥220.00000 |