8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF256-SSHN-T

DigiKey Part Number
1265-1111-2-ND - Tape & Reel (TR)
1265-1111-1-ND - Cut Tape (CT)
1265-1111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF256-SSHN-T
Description
IC FLASH 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 256Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF256-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,013
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥84.00000¥84
10¥78.70000¥787
25¥76.60000¥1,915
50¥75.00000¥3,750
100¥73.39000¥7,339
250¥71.23200¥17,808
500¥69.58600¥34,793
1,000¥67.94500¥67,945
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥64.68325¥258,733
8,000¥63.07500¥504,600
12,000¥62.14442¥745,733
20,000¥60.98360¥1,219,672
Manufacturers Standard Package
Unit Price without JCT:¥84.00000
Unit Price with JCT:¥92.40000