
ARD-AUDIO-DA7212 | |
|---|---|
DigiKey Part Number | 1564-1021-ND |
Manufacturer | |
Manufacturer Product Number | ARD-AUDIO-DA7212 |
Description | AUDIO SHIELD |
Customer Reference | |
Detailed Description | DA7212 CODEC Audio Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Platform | Arduino | |
Type | Audio | |
Function | CODEC | |
Utilized IC / Part | DA7212 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,019.00000 | ¥5,019 |
| Unit Price without JCT: | ¥5,019.00000 |
|---|---|
| Unit Price with JCT: | ¥5,520.90000 |


