
9LRS3187BKLF | |
|---|---|
DigiKey Part Number | 9LRS3187BKLF-ND |
Manufacturer | |
Manufacturer Product Number | 9LRS3187BKLF |
Description | IC CLK/FRQ SYN INTEL CPU 32VFQFN |
Customer Reference | |
Detailed Description | Intel CPU, Timing Control Hub™ Clock/Frequency Synthesizer, Multiplexer IC 133.33MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:7 |
Series | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 133.33MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU, Timing Control Hub™ | Package / Case 32-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output Clock | Base Product Number |

