
9LPR600CGLF | |
|---|---|
DigiKey Part Number | 9LPR600CGLF-ND |
Manufacturer | |
Manufacturer Product Number | 9LPR600CGLF |
Description | IC PC CLOCK PCIE 56-TFSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe), SATA CPU PC Clock IC Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe), SATA CPU | |
Input | - | |
Output | Clock | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

