
8T49N285A-999NLGI8 | |
|---|---|
DigiKey Part Number | 8T49N285A-999NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N285A-999NLGI8 |
Description | IC TRANSLATOR UNIV FREQ 56VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output HSCL, LVCMOS, LVDS, LVPECL | Supplier Device Package 56-VFQFPN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥1,742.85500 | ¥5,228,565 |
| Unit Price without JCT: | ¥1,742.85500 |
|---|---|
| Unit Price with JCT: | ¥1,917.14050 |

