Similar
Similar
Similar
Similar
Similar

8T49N203A-014NLGI8 | |
|---|---|
DigiKey Part Number | 8T49N203A-014NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N203A-014NLGI8 |
Description | IC TRANSLATOR UNIV FREQ 40VFQFN |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 156.25MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVDS, LVHSTL, LVPECL, Crystal | Package / Case 40-VFQFN Exposed Pad |
Output LVDS | Supplier Device Package 40-QFN (6x6) |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-994NLGI | Renesas Electronics Corporation | 47 | 800-4180-ND | ¥1,061.39000 | Similar |
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | ¥1,061.39000 | Similar |
| 8T49N241-999NLGI | Renesas Electronics Corporation | 442 | 800-3385-ND | ¥1,061.39000 | Similar |
| 8T49N242-998NLGI8 | Renesas Electronics Corporation | 0 | 8T49N242-998NLGI8-ND | ¥609.90237 | Similar |
| 8T49N242-999NLGI | Renesas Electronics Corporation | 627 | 800-3387-ND | ¥1,016.66000 | Similar |


