
89KTPES32NT8AG2 | |
|---|---|
DigiKey Part Number | 89KTPES32NT8AG2-ND |
Manufacturer | |
Manufacturer Product Number | 89KTPES32NT8AG2 |
Description | EVAL BOARD FOR IDT89H32NT8AG2 |
Customer Reference | |
Detailed Description | IDT89H32NT8AG2 PRECISE™ Connectivity Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Connectivity | |
Embedded | - | |
Utilized IC / Part | IDT89H32NT8AG2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

