87993AYILF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 197
Unit Price: ¥1,813.00000
Datasheet
PLL Clock Driver IC 250MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87993AYILF

DigiKey Part Number
87993AYILF-ND
Manufacturer
Manufacturer Product Number
87993AYILF
Description
IC PLL CLOCK DRIVER 32TQFP
Customer Reference
Detailed Description
PLL Clock Driver IC 250MHz 1 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types