
8732AY-01LFT | |
|---|---|
DigiKey Part Number | 8732AY-01LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8732AY-01LFT |
Description | IC CLOCK GENERATOR 52TQFP |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 52-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 350MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | Package / Case 52-LQFP |
Output LVPECL | Supplier Device Package 52-TQFP (10x10) |
Number of Circuits 1 | Base Product Number |

