Similar

85211BMI-03LN | |
|---|---|
DigiKey Part Number | 800-1959-5-ND |
Manufacturer | |
Manufacturer Product Number | 85211BMI-03LN |
Description | IC CLK BUFFER 1:2 700MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 700 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVHSTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 700 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP89DG | onsemi | 136 | MC10EP89DGOS-ND | ¥1,695.00000 | Similar |


