Similar

844008AYI-01LFT | |
|---|---|
DigiKey Part Number | 844008AYI-01LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 844008AYI-01LFT |
Description | IC CLK/FREQ SYNTH 32PTQFP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Fanout Distribution IC 156.25MHz 1 32-TQFP Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 156.25MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 32-TQFP Exposed Pad |
Input Crystal | Supplier Device Package 32-PTQFP-EP (7x7) |
Output LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N285A-998NLGI8 | Renesas Electronics Corporation | 0 | 8T49N285A-998NLGI8-ND | ¥1,600.97067 | Similar |


