Similar

844003BG-01LFT | |
|---|---|
DigiKey Part Number | 844003BG-01LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 844003BG-01LFT |
Description | IC FREQ SYNTH 24TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 680MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 680MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 24-TSSOP |
Output LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N242-998NLGI8 | Renesas Electronics Corporation | 0 | 8T49N242-998NLGI8-ND | ¥995.25960 | Similar |


