Similar

840004BGILFT | |
|---|---|
DigiKey Part Number | 840004BGILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 840004BGILFT |
Description | IC FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 159.375MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 159.375MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 20-TSSOP |
Output LVCMOS, LVTTL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | ¥17,413.00000 | Similar |


