
83PN161AKILFT | |
---|---|
DigiKey Part Number | 83PN161AKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83PN161AKILFT |
Description | IC LVPECL SYNTHESIZER 10-VFQFPN |
Customer Reference | |
Detailed Description | LVPECL Synthesizer 10-VFQFPN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | LVPECL Synthesizer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN Exposed Pad | |
Supplier Device Package | 10-VFQFPN (5x7) | |
Base Product Number |