Similar

83905AKLF | |
|---|---|
DigiKey Part Number | 83905AKLF-ND |
Manufacturer | |
Manufacturer Product Number | 83905AKLF |
Description | IC CLK BUF 1:6 100MHZ 20VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 100 MHz |
Packaging Tray | Voltage - Supply 1.6V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 20-VFQFPN (4x4) |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3H83905CMNG | onsemi | 82 | NB3H83905CMNGOS-ND | ¥504.00000 | Similar |


