Clock Multiplexer IC 2:1 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83052AGILFT

DigiKey Part Number
800-2581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
83052AGILFT
Description
IC CLK MULTPLX 2:1 250MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:1
Supplier Device Package
8-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types