
82V2082BFG | |
---|---|
DigiKey Part Number | 800-82V2082BFG-ND |
Manufacturer | |
Manufacturer Product Number | 82V2082BFG |
Description | IC TELECOM INTERFACE 81FPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 81-FPBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-FPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥7,347.00000 | ¥7,347 |
10 | ¥6,016.90000 | ¥60,169 |
25 | ¥5,684.84000 | ¥142,121 |
100 | ¥5,319.93000 | ¥531,993 |
Unit Price without JCT: | ¥7,347.00000 |
---|---|
Unit Price with JCT: | ¥8,081.70000 |