
82P2284BBG8 | |
---|---|
DigiKey Part Number | 82P2284BBG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82P2284BBG8 |
Description | IC TRANSCEIVER HALF 208PBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Half T1, E1, J1 208-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | T1, E1, J1 | |
Number of Drivers/Receivers | - | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-BGA | |
Supplier Device Package | 208-PBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥11,278.16800 | ¥11,278,168 |
Unit Price without JCT: | ¥11,278.16800 |
---|---|
Unit Price with JCT: | ¥12,405.98480 |