
81006AKILF | |
|---|---|
DigiKey Part Number | 81006AKILF-ND |
Manufacturer | |
Manufacturer Product Number | 81006AKILF |
Description | IC VCXO 20VFQFPN |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 31.25MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 31.25MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.6V ~ 3.465V |
Type Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 20-VFQFN Exposed Pad |
Output LVCMOS, LVTTL | Supplier Device Package 20-VFQFPN (4x4) |
Number of Circuits 1 | Base Product Number |

