
7130LA20TFG8 | |
---|---|
DigiKey Part Number | 800-7130LA20TFG8TR-ND - Tape & Reel (TR) 800-7130LA20TFG8CT-ND - Cut Tape (CT) 800-7130LA20TFG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7130LA20TFG8 |
Description | IC SRAM 8KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 20 ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,134.00000 | ¥4,134 |
10 | ¥3,669.70000 | ¥36,697 |
25 | ¥3,499.44000 | ¥87,486 |
50 | ¥3,375.70000 | ¥168,785 |
100 | ¥3,256.17000 | ¥325,617 |
250 | ¥3,104.33200 | ¥776,083 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥3,245.92000 | ¥3,245,920 |
Unit Price without JCT: | ¥4,134.00000 |
---|---|
Unit Price with JCT: | ¥4,547.40000 |