
70V658S10BF | |
|---|---|
DigiKey Part Number | 70V658S10BF-ND |
Manufacturer | |
Manufacturer Product Number | 70V658S10BF |
Description | IC SRAM 2MBIT PARALLEL 208CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 2Mbit Parallel 10 ns 208-CABGA (15x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 208-CABGA (15x15) |
Memory Size | Base Product Number |
Memory Organization 64K x 36 |

