
5V19EE901NLGI8 | |
|---|---|
DigiKey Part Number | 5V19EE901NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V19EE901NLGI8 |
Description | IC CLOCK GENERATOR 32VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 500MHz 1 32-VFQFN Exposed Pad |
Category | Ratio - Input:Output 2:7 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 500MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Multiplexer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 32-VFQFN Exposed Pad |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output HCSL, LVCMOS, LVDS, LVPECL, LVTTL | Base Product Number |
Number of Circuits 1 |

