Image for 54FCT16245CTEB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT16245CTEB

DigiKey Part Number
54FCT16245CTEB-ND
Manufacturer
Manufacturer Product Number
54FCT16245CTEB
Description
IC TXRX 4.5V/5.5V 48-CERPACK
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-CerPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 48mA
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-CFlatPack
Number of Elements
2
Supplier Device Package
48-CerPack
Number of Bits per Element
8
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.