MFR Recommended

49FCT3805SOG8 | |
|---|---|
DigiKey Part Number | 800-49FCT3805SOG8TR-ND - Tape & Reel (TR) 800-49FCT3805SOG8CT-ND - Cut Tape (CT) 800-49FCT3805SOG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49FCT3805SOG8 |
Description | IC CLK BUFFER 1:5 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


