
PS2535L-1-F3-A | |
---|---|
DigiKey Part Number | 559-1081-2-ND - Tape & Reel (TR) 559-1081-1-ND - Cut Tape (CT) 559-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2535L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 5500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 120mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥278.00000 | ¥278 |
10 | ¥198.50000 | ¥1,985 |
100 | ¥150.51000 | ¥15,051 |
500 | ¥129.28000 | ¥64,640 |
1,000 | ¥122.34600 | ¥122,346 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥98.99900 | ¥197,998 |
4,000 | ¥94.77025 | ¥379,081 |
6,000 | ¥93.44417 | ¥560,665 |
Unit Price without JCT: | ¥278.00000 |
---|---|
Unit Price with JCT: | ¥305.80000 |