X9250UV24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 47
Unit Price: ¥4,279.00000
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9250UV24

DigiKey Part Number
X9250UV24-ND
Manufacturer
Manufacturer Product Number
X9250UV24
Description
IC DIG POT 50K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9250UV24 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-TSSOP
Configuration
Potentiometer
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
150
Resistance (Ohms)
50k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9250UV24IZRenesas Electronics Corporation47X9250UV24IZ-ND¥4,279.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes