
X9241AUSIZ | |
---|---|
DigiKey Part Number | 20-X9241AUSIZ-ND |
Manufacturer | |
Manufacturer Product Number | X9241AUSIZ |
Description | IC DGTL POT 50KOHM 64TAP 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9241AUSIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,628.00000 | ¥2,628 |
10 | ¥2,084.70000 | ¥20,847 |
35 | ¥1,907.20000 | ¥66,752 |
105 | ¥1,795.40000 | ¥188,517 |
280 | ¥1,720.92500 | ¥481,859 |
525 | ¥1,682.92381 | ¥883,535 |
Unit Price without JCT: | ¥2,628.00000 |
---|---|
Unit Price with JCT: | ¥2,890.80000 |