


X80203V20I | |
|---|---|
DigiKey Part Number | X80203V20I-ND |
Manufacturer | |
Manufacturer Product Number | X80203V20I |
Description | IC PWR SUPPLY SEQUENCER 20TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X80203V20I Models |
Category | Current - Supply 2.5 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 0.95V ~ 5.5V |

