Similar

X1227S8-2.7A | |
|---|---|
DigiKey Part Number | X1227S8-2.7A-ND |
Manufacturer | |
Manufacturer Product Number | X1227S8-2.7A |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | X1227S8-2.7A Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.8V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Supervisor, Watchdog Timer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA8565TS/1,118 | NXP USA Inc. | 333 | 568-1902-1-ND | ¥356.00000 | Similar |


