
TW8832S-LA2-GR | |
---|---|
DigiKey Part Number | TW8832S-LA2-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW8832S-LA2-GR |
Description | IC VIDEO LCD CONTROLLER 80LQFP |
Customer Reference | |
Detailed Description | Video Controller IC I2C, Serial, SPI NTSC, PAL, SECAM 80-LQFP (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Controller | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C, Serial, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (10x10) | |
Base Product Number |