
TW8824AT-TA1-GRT | |
|---|---|
DigiKey Part Number | TW8824AT-TA1-GRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8824AT-TA1-GRT |
Description | IC VIDEO PROCESSOR 100TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C NTSC, PAL, SECAM 100-TQFP (12x12) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO, I2C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Processor | Package / Case 100-TQFP |
Applications Video Display | Supplier Device Package 100-TQFP (12x12) |
Standards NTSC, PAL, SECAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,456.21800 | ¥1,456,218 |
| Unit Price without JCT: | ¥1,456.21800 |
|---|---|
| Unit Price with JCT: | ¥1,601.83980 |

