IC RF TxRx Only General ISM > 1GHz 24.25GHz ~ 27.5GHz 118-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA81F5268STGBX#KC0

DigiKey Part Number
800-RA81F5268STGBX#KC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RA81F5268STGBX#KC0
Description
IC RF TXRX ISM>1GHZ 118FCCSP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 24.25GHz ~ 27.5GHz 118-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI
Mfr
Voltage - Supply
2.4V ~ 2.6V, 3V ~ 3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 95°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
TxRx Only
Package / Case
118-VFBGA
RF Family/Standard
General ISM > 1GHz
Supplier Device Package
118-FCCSP (5.1x5.1)
Frequency
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types