
R5F563TBBDFA#V0 | |
|---|---|
DigiKey Part Number | R5F563TBBDFA#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F563TBBDFA#V0 |
Description | IC MCU 32BIT 256KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | R5F563TBBDFA#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b, 8x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 120-LQFP (16x16) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 120-LQFP |
Number of I/O 72 | Base Product Number |

