
R1LV5256ESA-7SR#S0 | |
---|---|
DigiKey Part Number | R1LV5256ESA-7SR#S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1LV5256ESA-7SR#S0 |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 70 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV5256ESA-7SR#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |