MFR Recommended

R1LV1616HBG-5SI#S0 | |
|---|---|
DigiKey Part Number | 559-R1LV1616HBG-5SI#S0-ND |
Manufacturer | |
Manufacturer Product Number | R1LV1616HBG-5SI#S0 |
Description | IC SRAM 16MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TFBGA (8x9.5) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (8x9.5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMLV1616AGBG-5U2#KC0 | Renesas Electronics Corporation | 0 | 559-RMLV1616AGBG-5U2#KC0-ND | ¥3,072.78500 | MFR Recommended |


