QLX4600SIQT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLX4600LIQT7

DigiKey Part Number
QLX4600LIQT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLX4600LIQT7
Description
IC INTERFACE SPECIALIZED 46TQFN
Customer Reference
Detailed Description
Copper Cable Modules Interface 46-TQFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
QLX4600LIQT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Copper Cable Modules
Interface
-
Voltage - Supply
1.1V ~ 1.3V
Package / Case
46-WFQFN Exposed Pad
Supplier Device Package
46-TQFN (4x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.