M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30620FCPFP#U3C

DigiKey Part Number
M30620FCPFP#U3C-ND
Manufacturer
Manufacturer Product Number
M30620FCPFP#U3C
Description
IC MCU 16BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M30620FCPFP#U3C Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
10K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M16C/60
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, IEBus, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
DMA, WDT
Package / Case
100-BQFP
Number of I/O
85
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in JPY
Tray
QuantityUnit PriceExt Price
66¥4,207.40909¥277,689
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,207.40909
Unit Price with JCT:¥4,628.15000