16 UTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95870IRUZ-T

DigiKey Part Number
20-ISL95870IRUZ-TTR-ND - Tape & Reel (TR)
20-ISL95870IRUZ-TCT-ND - Cut Tape (CT)
20-ISL95870IRUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL95870IRUZ-T
Description
IC REG CTRLR GPU 1OUT 16UTQFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 16-UTQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ISL95870IRUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Controller, GPU Core Power
Voltage - Input
3.3V ~ 25V
Number of Outputs
1
Voltage - Output
0.5V ~ 5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UTQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,027
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥690.00000¥690
10¥523.60000¥5,236
25¥481.92000¥12,048
100¥436.00000¥43,600
250¥414.10800¥103,527
500¥400.91200¥200,456
1,000¥390.05000¥390,050
Unit Price without JCT:¥690.00000
Unit Price with JCT:¥759.00000