
ISL95820IRTZ-T | |
|---|---|
DigiKey Part Number | ISL95820IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95820IRTZ-T |
Description | IC REG CTRLR VR12.5 1OUT 40TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel VR12.5 Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.5V ~ 2.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR12.5 | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 4.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥1,207.96983 | ¥7,247,819 |
| Unit Price without JCT: | ¥1,207.96983 |
|---|---|
| Unit Price with JCT: | ¥1,328.76681 |

